Tajima Electronics Circular Connector, 2 Contacts, Cable, Miniature Connector, Plug, Female, ER04 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR51.17

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR51.17
5 +MYR46.06

*price indicative

RS Stock No.:
234-9311
Mfr. Part No.:
ER04-P2F4.8
Manufacturer:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Cable

Current

2A

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Orientation

Straight

Series

ER04

Voltage

300V

Mating Type

Push Pull

Minimum Operating Temperature

-25°C

Termination Type

Clamp

Maximum Operating Temperature

85°C

Housing Material

Brass

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
JP
The Tajimi Electronics ER04 series connector is built compact and the tight waterproofing mechanism allows the model to be at a depth of 20 meters. This model is ideal for application where units are exposed to extreme weather or high humidity either inside or outside. It is a screw-coupled ultra-compact waterproof round connector.

Connector type plug

Number of positions 2

Female contact

Locking style screw

Rated current 2A(22 size contact)

Rated voltage (AC) 300VAC

Contact resistance maximum 8mohm

Operating temperature range from -25℃ to +85℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy