Tajima Electronics Circular Connector, 5 Contacts, Cable, Miniature Connector, Plug, Female, EPRC05 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR90.05

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR90.05
5 - 9MYR88.16
10 - 29MYR85.43
30 - 49MYR83.37
50 +MYR81.58

*price indicative

RS Stock No.:
223-6485
Mfr. Part No.:
EPRC05-P5F
Manufacturer:
Tajima Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima Electronics

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Current

2A

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Orientation

Straight

Series

EPRC05

Voltage

150V

Mating Type

Push Pull

Shell Size

13.5 mm

Termination Type

Clamp

Minimum Operating Temperature

-25°C

Housing Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
JP
The Tajimi Electronics push pull circular connector has 5 contact. It has plug type connector. It has soldering wire connection method.

Male connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy