- RS Stock No.:
- 913-2377
- Mfr. Part No.:
- 1200710047
- Manufacturer:
- Brad
Discontinued product
Alternative
Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, Micro-Change Series
MYR116.35
Each
RS Stock No.: 751-9160
- RS Stock No.:
- 913-2377
- Mfr. Part No.:
- 1200710047
- Manufacturer:
- Brad
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Brad® Micro-Change® M12 Field Attachable Connectors
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.
IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
BRAD - M12