Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, Micro-Change Series
- RS Stock No.:
- 751-9160
- Mfr. Part No.:
- 1201300132
- Manufacturer:
- Brad from Molex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-9160
- Mfr. Part No.:
- 1201300132
- Manufacturer:
- Brad from Molex
Technical data sheets
Legislation and Compliance
Product Details
Brad® Micro-Change® M12 Field Attachable Connectors
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.
IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 4.0A |
Series | Micro-Change |
Body Orientation | Straight |
Voltage Rating | 30 V ac, 36 V dc |
Shell Size | 20 |
Housing Material | Nylon |
Contact Plating | Silver |
Contact Material | Brass |
Series Number | 120071 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |