Bourns SRP1770TA Series SMD Power Inductor, SRP7028TA Series SMD Power Inductor, SRP7050TA Series SMD Power Inductor
- RS Stock No.:
- 123-4249
- Mfr. Part No.:
- SRP-A-LAB2
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 123-4249
- Mfr. Part No.:
- SRP-A-LAB2
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns SRP-A-LAB2 Power Inductor Design Kit
Bourns SRP high current power inductor design kit contains a range of SRP inductors, which have varied inductances, voltages and rated currents. The inductors meet the AEC -Q200 stress test standard for automotive electronics. These inductors are ideal for input/ output of DC-DC convertors and power supplies for communication equipment, camcorders, TV, LCD, car radios and video game consoles.
Features
Varied Inductance ranges
AEC- Q200
RoHS compliant
AEC- Q200
RoHS compliant
Standards
TS 16949
Approvals
AEC- Q200
Surface Mount Inductors and Chokes
Specifications
Attribute | Value |
---|---|
Kit Includes | SRP1770TA Series SMD Power Inductor, SRP7028TA Series SMD Power Inductor, SRP7050TA Series SMD Power Inductor |
Number of Pieces | 236 |
Maximum Inductance | 100µH |
Minimum Inductance | 0.33µH |