Baumer GIM140R-M1180.KV6.A 1 Axis Inclination Sensor, IP67, IP69K, Analog

N

Subtotal (1 unit)*

MYR943.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR943.40

*price indicative

RS Stock No.:
466-026
Mfr. Part No.:
GIM140R-M1180.KV6.A
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Number of Axis

1

Measurement Range

0 → 360°

Resolution

0.2 °

Interface

Analog

Accuracy

±0.4 °

IP Rating

IP67, IP69K

COO (Country of Origin):
IT
The Baumer Inclination sensor features a compact 48 mm design and operates with an analog interface for precise measurement. Utilizing a MEMS capacitive measuring principle, it provides a 1-dimensional measuring range from 0 to 360°. Housed in aluminum, it ensures durability while offering IP67/IP69K protection.

Connection cable
Teach input for adjustment of zero position

Related links