Baumer GIM500R-M136.FV5.A 1 Axis Inclination Sensor, IP69K, Analog

Subtotal (1 unit)*

MYR2,544.82

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,544.82

*price indicative

RS Stock No.:
338-937
Mfr. Part No.:
GIM500R-M136.FV5.A
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Number of Axis

1

Measurement Range

0 → 360°

Resolution

0.01 °

Interface

Analog

Accuracy

±0.1 °

IP Rating

IP69K

RoHS Status: Exempt

COO (Country of Origin):
DE
The Baumer inclination sensor utilizes the MEMS capacitive measuring principle for high precision. It features an E1-compliant design and supports multiple interfaces, including CANopen, SAE J1939, and Analog. Connection options include an M12 connector or a cable, ensuring flexible integration into various applications.

Protection up to IP 69K

Related links