Toshiba GT60PR21,STA1F(S, N-Channel IGBT, 60 A 1.1 kV, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 799-4889
- Mfr. Part No.:
- GT60PR21,STA1F(S
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 20 more to save MYR9.20
View bulk pricing optionsSubtotal (1 unit)*
MYR22.84
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR22.84 | - |
| 20 - 49 | MYR22.38 | MYR9.20 |
| 50 - 99 | MYR21.71 | MYR56.50 |
| 100 - 249 | MYR21.19 | MYR165.00 |
| 250 + | MYR20.73 | MYR527.50 |
*price indicative
- RS Stock No.:
- 799-4889
- Mfr. Part No.:
- GT60PR21,STA1F(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.1kV | |
| Maximum Power Dissipation Pd | 333W | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.1kV | ||
Maximum Power Dissipation Pd 333W | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IHW30N110R5XKSA1 IGBT 3-Pin TO-247
- Toshiba GT40WR21 N-Channel IGBT 3-Pin TO-3PN, Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
- ROHM RGTV60TS65DGC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
