Infineon BSM100GD120DN2 3 Phase Bridge IGBT Module, 150 A 1200 V, 39-Pin EconoPACK 3, Screw Mount
- RS Stock No.:
- 752-8176
- Mfr. Part No.:
- BSM100GD120DN2
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 752-8176
- Mfr. Part No.:
- BSM100GD120DN2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 150 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 680 W | |
| Package Type | EconoPACK 3 | |
| Configuration | 3 Phase Bridge | |
| Mounting Type | Screw Mount | |
| Channel Type | N | |
| Pin Count | 39 | |
| Dimensions | 122 x 62 x 17mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 150 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 680 W | ||
Package Type EconoPACK 3 | ||
Configuration 3 Phase Bridge | ||
Mounting Type Screw Mount | ||
Channel Type N | ||
Pin Count 39 | ||
Dimensions 122 x 62 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
