Toshiba GT40Q321(Q) IGBT, 42 A 1200 V, 3-Pin TO-3PN, Through Hole

Bulk discount available

Subtotal 25 units (supplied in a bag)*

MYR463.75

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
25 - 99MYR18.55
100 - 249MYR15.51
250 - 499MYR13.84
500 +MYR12.91

*price indicative

Packaging Options:
RS Stock No.:
601-2835P
Mfr. Part No.:
GT40Q321(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Continuous Collector Current

42 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±25V

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Dimensions

15.9 x 4.8 x 19mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

IGBT Discretes, Toshiba



IGBT Discretes & Modules, Toshiba


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.