Starpower GD150MLX65L3S, Type N-Channel IGBT, 223 A 650 V, Panel
- RS Stock No.:
- 793-480
- Mfr. Part No.:
- GD150MLX65L3S
- Manufacturer:
- Starpower
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR356.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR356.28 |
| 5 + | MYR349.14 |
*price indicative
- RS Stock No.:
- 793-480
- Mfr. Part No.:
- GD150MLX65L3S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 223A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 600W | |
| Mount Type | Panel | |
| Channel Type | Type N | |
| Switching Speed | 6μs | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 223A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 600W | ||
Mount Type Panel | ||
Channel Type Type N | ||
Switching Speed 6μs | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as 3-level-application.
Low switching loss
6μs short circuit capability
VCE(sat) with positive temperature coefficient
Fast and soft reverse recovery anti parallel FWD
Low inductance case
Related links
- Starpower GD150MLX65L3S 223 A 650 V, Panel
- Starpower GD800HFX170C3S 800 A 1700 V, Panel
- Starpower GD1400HFY120P2S 1400 A 1200 V, Panel
- Starpower GD2400SGY120C4S 2400 A 1200 V, Panel
- Starpower GD3600SGY120C4S 3600 A 1200 V, Panel
- Starpower GD2400SGY120C3S 2400 A 1200 V, Panel
- Starpower GD1000HFA120C6S_B39 765 A 1200 V, Panel
- Starpower GD800HFA120C2S_B20 1280 A 1200 V, Panel
