Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 5220.1043.1, Quick Connect 2 Fuse
- RS Stock No.:
- 878-4349
- Mfr. Part No.:
- 5220.1043.1
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR121.25
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR121.25 |
*price indicative
- RS Stock No.:
- 878-4349
- Mfr. Part No.:
- 5220.1043.1
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 34mm | |
| Depth | 57.8mm | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 34mm | ||
Depth 57.8mm | ||
Height 36mm | ||
Schurter Inlet IEC Filter
The Schurter 5220 series IEC inlet filter is a male type, single-fuse, ultra-compact and panel mount power entry module with C14 connector. Its voltage rating is 250VAC with a high-performance current rating of 10A. It acts as a line filter (in the standard and medical version), class I inlet protection and fuse holder for fuse-links of 5mm x 20 mm 2 pole.
Features and Benefits
Nickel-plated steel body
Quick connect terminals 6.3mm x 0.8mm
All the single elements are already wired
Plug removal is necessary for fuse-link replacement
Operating temperature ranges between -25°C and 85°C
Quick connect terminals 6.3mm x 0.8mm
All the single elements are already wired
Plug removal is necessary for fuse-link replacement
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment
Household equipment
Single-phase and switch-mode power supplies
Household equipment
Single-phase and switch-mode power supplies
Certifications
VDE approved
UL approved
IEC 60601-1
UL approved
IEC 60601-1
Related links
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect 1 Fuse
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
