Schurter 10A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4304.4065, Quick Connect 2 Fuse
- RS Stock No.:
- 867-7024
- Mfr. Part No.:
- 4304.4065
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR220.82
FREE delivery for orders over RM 500.00
In Stock
- Plus 20 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.82 |
*price indicative
- RS Stock No.:
- 867-7024
- Mfr. Part No.:
- 4304.4065
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 67mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 67mm | ||
Height 65mm | ||
FKI Series
Professional range of Schurter power entry modules from the FKI series. The modules are available in a variety of current ranges. Ideal for use in medical equipment
IEC Connector Type - C14
Quick Connect
2-Pole
Quick Connect
2-Pole
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A 250 V ac Male Screw Filtered IEC Connector 2 Pole CD64.1101.151, Quick Connect 2 Fuse
- Schurter 10A 250 V ac Male Screw Filtered IEC Connector CE60.6100.151, Quick Connect 2 Fuse
- Schurter 10A Quick Connect None Fuse
- Schurter 2A Quick Connect 2 Fuse
- Schurter 4A Quick Connect 2 Fuse
- Schurter 4A 250 V ac Male Screw Filtered IEC Connector 2 Pole CD34.4101.151, Quick Connect 2 Fuse
