Schurter 20A, 250 V ac Male Screw Filtered IEC Connector 2 Pole EF12.2961.1110.01, Quick Connect None Fuse
- RS Stock No.:
- 870-3498
- Mfr. Part No.:
- EF12.2961.1110.01
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR377.70
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
- Plus 48 unit(s) shipping from 02 February 2026
- Plus 48 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR377.70 |
*price indicative
- RS Stock No.:
- 870-3498
- Mfr. Part No.:
- EF12.2961.1110.01
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 20A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C20 | |
| Width | 37mm | |
| Depth | 74.3mm | |
| Height | 101mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 20A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C20 | ||
Width 37mm | ||
Depth 74.3mm | ||
Height 101mm | ||
- COO (Country of Origin):
- CZ
EF12 Series
Schurter EF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The EF12 series are designed to be panel mounted with screw-on mountings from the front.
Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
