Schurter 4A, 250 V ac Male Screw Filtered IEC Connector 2 Pole 4302.5313, Quick Connect
- RS Stock No.:
- 867-2189
- Distrelec Article No.:
- 169-63-512
- Mfr. Part No.:
- 4302.5313
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR223.79
FREE delivery for orders over RM 500.00
In Stock
- Plus 55 unit(s) shipping from 08 December 2025
- Plus 90 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR223.79 |
*price indicative
- RS Stock No.:
- 867-2189
- Distrelec Article No.:
- 169-63-512
- Mfr. Part No.:
- 4302.5313
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 30.5mm | |
| Depth | 63 (With Pin)mm | |
| Height | 59mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 30.5mm | ||
Depth 63 (With Pin)mm | ||
Height 59mm | ||
- COO (Country of Origin):
- SK
KFB2 Series
Schurter KFB2 series C14 IEC appliance inlets with line filter and rocker line switch. The KFB series features an EMC-shield and is suitable for use in equipment according to IEC/UL 60950. The KEB series is screw-on panel mount, with 4.8 x 0.8 mm quick connect terminals.
2-Pole
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 4A Quick Connect 2 Fuse
- Schurter 4A Quick Connect 1 Fuse
- Schurter 4A 250 V ac Male Screw Filtered IEC Connector 2 Pole CD34.4101.151, Quick Connect 2 Fuse
- Schurter 4A Quick Connect 2 Fuse
- Schurter 4A 250 V ac Male Screw Filtered IEC Connector 4301.7005 2 Fuse
- Schurter 20A Quick Connect None Fuse
- Schurter 15A Quick Connect None Fuse
- Schurter 6A Quick Connect
