Schurter 16 (IEC) A, 20 (UL / CSA) A, 250 V ac Male Screw Filtered IEC Connector C20F.0101, Quick Connect None Fuse
- RS Stock No.:
- 870-1811
- Mfr. Part No.:
- C20F.0101
- Manufacturer:
- Schurter
Subtotal (1 pack of 20 units)*
MYR2,887.24
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | MYR144.362 | MYR2,887.24 |
*price indicative
- RS Stock No.:
- 870-1811
- Mfr. Part No.:
- C20F.0101
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 16 (IEC) A, 20 (UL / CSA) A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C20 | |
| Width | 53mm | |
| Depth | 78.8mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 16 (IEC) A, 20 (UL / CSA) A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C20 | ||
Width 53mm | ||
Depth 78.8mm | ||
Height 30mm | ||
- COO (Country of Origin):
- RO
C20F Series IEC Filtered Appliance Inlet
C20F series Power entry module with line filter from Schurter. These series appliance inlets have been designed to provide two key functions: an appliance inlet protection class I and line filtering in standard and medical versions. They are designed for panel mount with screw-on and snap-in versions.
Features and Benefits:
Compact design with optimal shielding
Suitable for assembly in metal plated plastic housings
Version with class X1 and X2 (standard version) capacitors
Universal line filter for standard applications
Designed for standard and medical applications
Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Suitable for assembly in metal plated plastic housings
Version with class X1 and X2 (standard version) capacitors
Universal line filter for standard applications
Designed for standard and medical applications
Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Standards
VDE Certificate Number: 104884
UL File Number: E72928
UL File Number: E72928
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector C20F.0001, Solder None Fuse
- Schurter 16A Quick Connect
- Schurter 15A Quick Connect None Fuse
- Schurter 4A Quick Connect 2 Fuse
- Schurter 10A Quick Connect None Fuse
- Schurter 6A Quick Connect None Fuse
- Schurter 3A Quick Connect None Fuse
- Schurter 4A Quick Connect
