EPCOS 8A, 250 V ac/dc Panel Mount IEC Inlet Filter B84771M0008A000, Tab

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 60 units)*

MYR2,665.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
60 - 60MYR44.423MYR2,665.38
120 - 180MYR43.446MYR2,606.76
240 +MYR42.646MYR2,558.76

*price indicative

RS Stock No.:
167-0457
Mfr. Part No.:
B84771M0008A000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B84771

Termination Method

Tab

Current Rating

8A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
CN

IEC Medical Inlet Filter with Bleed Resistor


2 Line filter with IEC connetor in metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Epcos B84771 Series

Related links