EPCOS 4A, 250 V ac/dc Panel Mount IEC Inlet Filter B84776A0004A000, Tab

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 24 units)*

MYR3,844.944

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
24 - 24MYR160.206MYR3,844.94
48 - 72MYR156.683MYR3,760.39
96 +MYR153.799MYR3,691.18

*price indicative

RS Stock No.:
167-0438
Mfr. Part No.:
B84776A0004A000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B84776

Termination Method

Tab

Current Rating

4A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
CN

IEC Inlet Filter with Dual Fuse and Switch


2 Line filter with IEC connetor, useholder and switch in metal case
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Epcos B84776 Series

Related links