EPCOS 2A, 250 V ac/dc Panel Mount IEC Inlet Filter B84776A0002A000, Tab

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 24 units)*

MYR4,152.504

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
24 - 24MYR173.021MYR4,152.50
48 - 72MYR169.216MYR4,061.18
96 +MYR166.102MYR3,986.45

*price indicative

RS Stock No.:
167-0437
Mfr. Part No.:
B84776A0002A000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B84776

Termination Method

Tab

Current Rating

2A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
CN

IEC Inlet Filter with Dual Fuse and Switch


2 Line filter with IEC connetor, useholder and switch in metal case
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Epcos B84776 Series

Related links