Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 870-3592
- Mfr. Part No.:
- KD13.1101.105
- Manufacturer:
- Schurter
Subtotal (1 unit)**
MYR81.23
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR81.23 |
**price indicative
- RS Stock No.:
- 870-3592
- Mfr. Part No.:
- KD13.1101.105
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Termination Method | Quick Connect | |
Switch Type | 2 Pole | |
Number of Fuses | 1 | |
Voltage Rating | 125 V, 250 V | |
Fuse Size | 5 x 20 mm, 6.3 x 32mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses 1 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20 mm, 6.3 x 32mm | ||
Related links
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Plug 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 6.3 x 32mm