Schurter C14 Right Angle Cable Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 867-4561
- Distrelec Article No.:
- 143-49-980
- Mfr. Part No.:
- 4300.0401
- Manufacturer:
- Schurter
Subtotal (1 unit)**
MYR52.01
211 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR52.01 |
**price indicative
- RS Stock No.:
- 867-4561
- Distrelec Article No.:
- 143-49-980
- Mfr. Part No.:
- 4300.0401
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Cable Mount | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Right Angle | |
Termination Method | Screw | |
Switch Type | None | |
Number of Fuses | None | |
Voltage Rating | 250 V | |
Rewireable | Yes | |
Maximum Cable Diameter | 8.5mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Screw | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
Rewireable Yes | ||
Maximum Cable Diameter 8.5mm | ||
Related links
- Schurter C14 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount 10A, 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Cable Mount IEC Connector Male 250 V
- RS PRO C14 Right Angle Cable Mount IEC Connector Male 250 V
- Bulgin C14 Right Angle Panel Mount 10A, 250 V
- Schurter C14 Right Angle Panel Mount 11A, 250 V