Schurter C14 Right Angle Panel Mount, PCB Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 208-780
- Mfr. Part No.:
- DD21.0124.1111
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR112.54
FREE delivery for orders over RM 500.00
In Stock
- 83 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112.54 |
*price indicative
- RS Stock No.:
- 208-780
- Mfr. Part No.:
- DD21.0124.1111
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount, PCB Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount, PCB Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Voltage Rating 250 V ac | ||
Related links
- Schurter C14 Right Angle Panel Mount 10A, 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Right Angle Panel Mount 11A, 250 V
- Bulgin C14 Right Angle Panel Mount 10A, 250 V
- Schurter C14 Right Angle Cable Mount IEC Connector Male 250 V
- Bulgin C14 Right Angle Cable Mount IEC Connector Male 250 V
- RS PRO C14 Right Angle Cable Mount IEC Connector Male 250 V

