- RS Stock No.:
- 754-6112
- Mfr. Part No.:
- IL13-US1-SVT-3100-183
- Manufacturer:
- Schaffner
189 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR49.42
You pay
MYR46.95
Units | Per Unit |
1 - 9 | MYR46.95 |
10 - 24 | MYR45.55 |
25 + | MYR44.18 |
- RS Stock No.:
- 754-6112
- Mfr. Part No.:
- IL13-US1-SVT-3100-183
- Manufacturer:
- Schaffner
Legislation and Compliance
Product Details
IEC Inlet Locking System - IL13 Series
Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Features and Benefits:
• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Push Lock |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V ac |