IL13-US1-SVT-3100-183 | Schaffner C13 Cable Mount IEC Connector Socket, 10A, 250 V | RS
Recently searched

    Schaffner C13 Cable Mount IEC Connector Socket, 10A, 250 V

    This image is representative of the product range

    Subtotal (1 box of 100 units)**

    MYR7,190.60

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Box**
    100 +MYR71.906MYR7,190.60

    **price indicative

    RS Stock No.:
    170-5151
    Mfr. Part No.:
    IL13-US1-SVT-3100-183
    Manufacturer:
    Schaffner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schaffner

    IEC Connector Type

    C13

    Mounting Type

    Cable Mount

    Gender

    Female

    Current Rating

    10A

    Body Orientation

    Straight

    Termination Method

    Push Lock

    Switch Type

    None

    Number of Fuses

    None

    Voltage Rating

    250 V

    Related links