6220.2300 | Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V | RS
Recently searched

    Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR25.20

    Add to Basket
    Select or type quantity
    749 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR25.20
    10 - 24MYR24.49
    25 - 49MYR23.54
    50 +MYR22.50

    **price indicative

    RS Stock No.:
    539-2130
    Distrelec Article No.:
    302-19-020
    Mfr. Part No.:
    6220.2300
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    IEC Connector Type

    C14

    Mounting Type

    Panel Mount

    Gender

    Male

    Current Rating

    10A

    Body Orientation

    Straight

    Voltage Rating

    250 V ac

    Related links