Bulgin F (Outlet) Panel Mount IEC Connector Socket, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 236-4098
- Mfr. Part No.:
- PX0695/20/63
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR37.62
FREE delivery for orders over RM 500.00
In Stock
- 66 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 8 | MYR18.81 | MYR37.62 |
| 10 - 28 | MYR18.095 | MYR36.19 |
| 30 + | MYR17.535 | MYR35.07 |
*price indicative
- RS Stock No.:
- 236-4098
- Mfr. Part No.:
- PX0695/20/63
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | F (Outlet) | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Current Rating | 10A | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type F (Outlet) | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Current Rating 10A | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- TN
The Bulgin connector comes with Sheet F power outlet.
Max. rating 10A. 250V ac
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bulgin F (Outlet) Panel Mount IEC Connector Socket 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 10A Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
