4740.6000 | Schurter C14, F Free Hanging IEC Connector Socket, 10A, 250 V, Fuse Size 5 x 20mm | RS
Recently searched

    Schurter C14, F Free Hanging IEC Connector Socket, 10A, 250 V, Fuse Size 5 x 20mm

    Subtotal (1 unit)**

    MYR213.87

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR213.87

    **price indicative

    RS Stock No.:
    869-2916
    Mfr. Part No.:
    4740.6000
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    IEC Connector Type

    C14, F

    Mounting Type

    Free Hanging

    Gender

    Female

    Current Rating

    10 A, 15A

    Body Orientation

    Straight

    Switch Type

    2 Pole

    Number of Fuses

    2

    Voltage Rating

    250 V

    Fuse Size

    5 x 20mm

    Shuttered

    Yes

    Related links