Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Bulk discount available

Subtotal (1 box of 40 units)*

MYR1,067.44

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
40 - 40MYR26.686MYR1,067.44
80 - 120MYR26.006MYR1,040.24
160 +MYR25.521MYR1,020.84

*price indicative

RS Stock No.:
236-4094
Mfr. Part No.:
PF0011/20/63
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Voltage Rating

250 V

Fuse Size

5 x 20mm

COO (Country of Origin):
TN
The Bulgin connector comes with C14 Power Inlet with Integral 5 x 20mm fuse holder.

Max. rating 10A. 250V ac

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links