Bulgin C14 Vertical Panel Mount IEC Connector Male, 10A

Bulk discount available

Subtotal (1 box of 10 units)*

MYR906.25

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 - 40MYR90.625MYR906.25
50 - 90MYR88.038MYR880.38
100 - 190MYR85.767MYR857.67
200 +MYR84.316MYR843.16

*price indicative

RS Stock No.:
236-4030
Mfr. Part No.:
BZV03/Z0000/75
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Vertical

COO (Country of Origin):
TN
The Bulgin IEC Connector comes with inlet with 2.8 or 6.3mm tags. It has vertical module arrangement and double contact switch, fuseholder, indicator, voltage selectors or blanking plate variations. It has filtered inlet and I/O marked switches options.

Inlet type non filtered
Switch contact double

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links