Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 261-5890
- Distrelec Article No.:
- 303-93-447
- Mfr. Part No.:
- BZV03/Z0000/15
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
MYR130.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 126 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR130.95 |
| 25 - 99 | MYR124.52 |
| 100 - 249 | MYR116.17 |
| 250 + | MYR109.75 |
*price indicative
- RS Stock No.:
- 261-5890
- Distrelec Article No.:
- 303-93-447
- Mfr. Part No.:
- BZV03/Z0000/15
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Standards Met | CSA certified, SEMKO, VDE | |
| Number of Fuses | 1 | |
| Voltage Rating | 250 V ac | |
| Fuse Size | 5 x 20mm | |
| Shuttered | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Standards Met CSA certified, SEMKO, VDE | ||
Number of Fuses 1 | ||
Voltage Rating 250 V ac | ||
Fuse Size 5 x 20mm | ||
Shuttered No | ||
- COO (Country of Origin):
- TN
10A Snap-In Voltage Selectable IEC 320 Plug
Single fused with double pole rocker switch
120/240V screwdriver operated voltage selector
For crimp terminals only
Fuseholder protected to PC2, IEC 127//6
120/240V screwdriver operated voltage selector
For crimp terminals only
Fuseholder protected to PC2, IEC 127//6
Note
These Chassis Plugs all accept 5 x 20mm fuses
Approvals
CSA certified, VDE, SEMKO

Approvals
CSA certified; SEMKO; VDE
Related links
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C13 10A Fuse Size 5 x 20mm
- Bulgin C13 Plug 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V
