Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 17.8 x 11.1mm

Bulk discount available

Subtotal (1 box of 20 units)*

MYR1,539.57

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 - 4MYR1,539.57MYR76.979
5 +MYR1,385.63MYR69.282

*price indicative

RS Stock No.:
221-5655
Distrelec Article No.:
302-32-259
Mfr. Part No.:
3-131-466
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Fuse Size

17.8 x 11.1mm

COO (Country of Origin):
CH
The Schurter IEC appliance inlet C14 with line switch has a 2-pole. Panel mount with screw-on from front side. Suitable for appliances with protection class I.

Ultra-compact design. Ideal for low profile designs
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment according to IEC or UL 62368-1

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links