Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 17.8 x 11.1mm
- RS Stock No.:
- 221-5651
- Mfr. Part No.:
- 3-131-464
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 box of 20 units)*
MYR1,257.61
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 4 | MYR1,257.61 | MYR62.881 |
| 5 + | MYR1,131.84 | MYR56.592 |
*price indicative
- RS Stock No.:
- 221-5651
- Mfr. Part No.:
- 3-131-464
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Fuse Size | 17.8 x 11.1mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 17.8 x 11.1mm | ||
- COO (Country of Origin):
- CH
The Schurter IEC appliance inlet C14 with line switch has a 2-pole. Panel mount with screw-on from front side. Suitable for appliances with protection class I.
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment according to IEC or UL 62368-3
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment according to IEC or UL 62368-3
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 10A Fuse Size 5 x 20mm
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Schurter C14 Panel Mount IEC Connector Male 250 VAC, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount 10A Fuse Size 27.60 x 31.60mm
