Legris IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 211-0682
- Mfr. Part No.:
- 4741.0000
- Manufacturer:
- Legris
Subtotal (1 unit)**
MYR123.61
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR123.61 |
10 - 24 | MYR119.91 |
25 + | MYR116.33 |
**price indicative
- RS Stock No.:
- 211-0682
- Mfr. Part No.:
- 4741.0000
- Manufacturer:
- Legris
Related links
- Legris IEC Connector Socket 250 V
- Bulgin C13 Cable Mount IEC Connector Socket 250 V
- Schurter S15 Cable Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Bulgin C15 Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Cable Mount IEC Connector Socket 250 V