Schurter S15 Cable Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 125-9271
- Mfr. Part No.:
- 4312.0010
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)**
MYR139.25
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 2 | MYR139.25 |
3 - 4 | MYR136.48 |
5 + | MYR133.65 |
**price indicative
- RS Stock No.:
- 125-9271
- Mfr. Part No.:
- 4312.0010
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | S15 | |
Mounting Type | Cable Mount | |
Gender | Female | |
Current Rating | 10 A, 15A | |
Body Orientation | Straight | |
Termination Method | Wire Leads | |
Switch Type | None | |
Voltage Rating | 250 V | |
Maximum Cable Diameter | 10.0mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type S15 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Wire Leads | ||
Switch Type None | ||
Voltage Rating 250 V | ||
Maximum Cable Diameter 10.0mm | ||
Related links
- Schurter S15 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter Panel Mount IEC Connector Socket 250 V
- Bulgin C13 Cable Mount IEC Connector Socket 250 V