Schurter S15 Cable Mount IEC Connector Socket, 10A, 250 V

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 10 units)*

MYR1,182.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
10 - 10MYR118.246MYR1,182.46
20 - 30MYR115.644MYR1,156.44
40 +MYR113.516MYR1,135.16

*price indicative

RS Stock No.:
173-9944
Mfr. Part No.:
4312.0010
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

S15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Wire Leads

Switch Type

None

Voltage Rating

250 V

Maximum Cable Diameter

10.0mm

Schurter Rewireable Cord Connector


From Schurter, this IEC cord connector is easy to rewire and requires no special tooling. The robust gripped housing ensures a high degree of environmental protection, and the plug mates to IP67 and IP69K, meaning it is waterproof and weatherproof.

Features and Benefits


• IP67/IP69K
• Maximum Operating Temperature: +85 C
• Cable Diameter: 6.0mm to 10.0mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links