Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 190-2972
- Mfr. Part No.:
- 4798.9200
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR944.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 200 unit(s) shipping from 26 January 2026
- Plus 200 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR9.445 | MYR944.50 |
| 500 + | MYR8.50 | MYR850.00 |
*price indicative
- RS Stock No.:
- 190-2972
- Mfr. Part No.:
- 4798.9200
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C20 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 16 A, 20A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | None | |
| Number of Fuses | None | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C20 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 16 A, 20A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type None | ||
Number of Fuses None | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- IN
4798 Series
Professional range of Schurter power entry modules from the 4798 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
IEC Connector Type - C20
Body Orientation - Straight
Termination Method - Quick Connector, Solder
IEC Connector Type - C20
Body Orientation - Straight
Termination Method - Quick Connector, Solder
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Bulgin C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 125 V, 250 V
