Schurter Cable Mount IEC Connector Male, 8.8A, 294 V
- RS Stock No.:
- 189-4742
- Mfr. Part No.:
- 3-101-786
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 box of 50 units)**
MYR1,905.75
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
50 - 200 | MYR38.115 | MYR1,905.75 |
250 + | MYR34.304 | MYR1,715.20 |
**price indicative
- RS Stock No.:
- 189-4742
- Mfr. Part No.:
- 3-101-786
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Mounting Type | Cable Mount | |
Gender | Male | |
Current Rating | 8.8A | |
Body Orientation | Straight | |
Termination Method | Screw | |
Voltage Rating | 294 V | |
Rewireable | Yes | |
Maximum Cable Diameter | 9.2mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Current Rating 8.8A | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Voltage Rating 294 V | ||
Rewireable Yes | ||
Maximum Cable Diameter 9.2mm | ||
Related links
- Schurter Panel Mount IEC Connector Socket 294 V
- Schurter S15 Cable Mount IEC Connector Socket 250 V
- Schurter Filtered IEC Connector 3-101-142
- Schurter Filtered IEC Connector 3-101-140
- Schurter Filtered IEC Connector 3-101-143
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter C8 Panel Mount IEC Connector Male 250 V
- Schurter E Cable Mount IEC Connector Male 250 V