Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 173-7838
- Mfr. Part No.:
- 6100.4315
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 50 units)*
MYR251.95
FREE delivery for orders over RM 500.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | MYR5.039 | MYR251.95 |
| 250 + | MYR4.535 | MYR226.75 |
*price indicative
- RS Stock No.:
- 173-7838
- Mfr. Part No.:
- 6100.4315
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CH
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Bulgin C14 Snap-In IEC Connector Male 250 V
- RS PRO C14 Snap-In IEC Connector Male 250 V
- RS PRO C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
