- RS Stock No.:
- 771-8225
- Mfr. Part No.:
- 690157002072
- Manufacturer:
- Wurth Elektronik
180 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.448
Units | Per Unit | Per Pack* |
5 + | MYR7.448 | MYR37.24 |
*price indicative |
- RS Stock No.:
- 771-8225
- Mfr. Part No.:
- 690157002072
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-MM Male IDC Cable Mount Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
Note
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | WR-MM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Housing Material | PBT |
Contact Material | Phosphor Bronze |