Yamaichi 20-Way IDC Connector Female for Cable, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR19.66

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR19.66
5 - 9MYR18.70
10 - 29MYR17.77
30 - 49MYR16.84
50 +MYR16.00

*price indicative

RS Stock No.:
234-2896
Mfr. Part No.:
FAS-20-17
Manufacturer:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Voltage

700V

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-20°C

Series

FAS

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
PH
The Yamaichi FA series has 2.54mm-pitch flat cable IDC connector which offered in a latch header plug and an IDC socket. The IDC socket ensure high contact reliability.

Insulation resistance 1000MΩ Min.

Contact resistance 30mΩ Max.

Operating temperature -20℃ to +105℃

Withstanding voltage (Socket) 700V AC rms / minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy