Yamaichi 40-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 234-2900
- Mfr. Part No.:
- FAS-40-17
- Manufacturer:
- Yamaichi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR58.97
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR58.97 |
| 5 - 9 | MYR56.02 |
| 10 - 29 | MYR53.26 |
| 30 - 49 | MYR50.59 |
| 50 + | MYR48.08 |
*price indicative
- RS Stock No.:
- 234-2900
- Mfr. Part No.:
- FAS-40-17
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 40 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 700V | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | FAS | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 40 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 700V | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series FAS | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PH
The Yamaichi FA series has 2.54mm-pitch flat cable IDC connector which offered in a latch header plug and an IDC socket. The IDC socket ensure high contact reliability.
Insulation resistance 1000MΩ Min.
Contact resistance 30mΩ Max.
Operating temperature -20℃ to +105℃
Withstanding voltage (Socket) 700V AC rms / minute
Related links
- Yamaichi 10-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 26-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 34-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 64-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 60-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 20-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 50-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 16-Way IDC Connector Female for Cable, 2 Row
