Wurth Elektronik 8-Way IDC Connector Socket for Cable Mount, 1-Row

Subtotal (1 pack of 2 units)*

MYR11.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • 88 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 +MYR5.985MYR11.97

*price indicative

RS Stock No.:
211-3244
Mfr. Part No.:
661008152222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

COO (Country of Origin):
RO
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.

It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links