Wurth Elektronik 8-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 211-3242
- Mfr. Part No.:
- 661008152222
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 26 units)*
MYR153.14
FREE delivery for orders over RM 500.00
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 26 - 26 | MYR5.89 | MYR153.14 |
| 52 - 78 | MYR5.76 | MYR149.76 |
| 104 + | MYR5.655 | MYR147.03 |
*price indicative
- RS Stock No.:
- 211-3242
- Mfr. Part No.:
- 661008152222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- RO
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
It is RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 8-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 8-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 8-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 8 Way Micro Memory Card Connector With Solder Termination
- Wurth Elektronik 8 Way Surface Mount DIP Switch SPST, Raised Actuator
- Wurth Elektronik 8 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 3.96mm Pitch 1 Row
- Molex 8-Way IDC Connector Socket for Surface Mount, 1-Row
