Wurth Elektronik 8-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 211-2849
- Mfr. Part No.:
- 61200822323
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)**
MYR18.95
102 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
2 - 50 | MYR9.475 | MYR18.95 |
52 - 100 | MYR9.28 | MYR18.56 |
102 + | MYR8.995 | MYR17.99 |
**price indicative
- RS Stock No.:
- 211-2849
- Mfr. Part No.:
- 61200822323
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Related links
- Wurth Elektronik 8-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 8-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 8-Way IDC Connector Socket for Cable Mount, 1-Row
- HARTING 8-Way IDC Connector Plug for Cable Mount, 2-Row
- RS PRO 8-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 8-Way IDC Connector Plug for Cable Mount, 2-Row
- Amphenol Communications Solutions 8-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row