- RS Stock No.:
- 184-9942
- Mfr. Part No.:
- DF1-2S-2.5R24(05)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR1.501
Units | Per Unit | Per Bag* |
100 - 400 | MYR1.501 | MYR150.10 |
500 + | MYR1.351 | MYR135.10 |
*price indicative |
- RS Stock No.:
- 184-9942
- Mfr. Part No.:
- DF1-2S-2.5R24(05)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
2.5 mm Pitch Connector for Discrete Wire Connection
Board Mounting Height (Crimping Type)
Insulation Displacement Area Protected by Protector (ID Type)
Easy Connection by Easy Tool (ID Type)
Intermediate Connection Possible (ID Type)
Insulation Displacement Area Protected by Protector (ID Type)
Easy Connection by Easy Tool (ID Type)
Intermediate Connection Possible (ID Type)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.5mm |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Tin |
Series | DF1 |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 250.0 V ac, 650.0 V ac |
Housing Material | Polyamide |
Contact Material | Phosphor Copper |