Recently searched

    Parker 1017mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure

    This image is representative of the product range

    RS Stock No.:
    448-6521
    Mfr. Part No.:
    448-6521
    Manufacturer:
    Parker
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Parker

    Connector A

    Straight G 3/8 Female

    Connector B

    90° Elbow G 3/8 Female

    Overall Length

    1017mm

    Inside Diameter

    3/8in

    Maximum Operating Pressure

    330 bar

    Inner Hose Material

    Synthetic Rubber

    Reinforcing Material

    Steel

    Cover Material

    Synthetic Rubber

    Connector B - Thread Standard

    G

    Connector A - Angle

    Straight

    Connector B - Thread Size

    3/8in

    Connector A - Thread Standard

    G

    Connector B - Gender

    Female

    Maximum Operating Temperature

    +100°C

    Connector B - Angle

    90° Elbow

    Connector A - Gender

    Female

    Connector A - Thread Size

    3/8in

    Minimum Operating Temperature

    -40°C