- RS Stock No.:
- 183-6743
- Mfr. Part No.:
- 421WC-8X750
- Manufacturer:
- Parker
- RS Stock No.:
- 183-6743
- Mfr. Part No.:
- 421WC-8X750
- Manufacturer:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wire Covered
Galvanised steel wire outer covering and high tensile steel reinforcing wire
Standards
ISO 1307
Specifications
Attribute | Value |
---|---|
Connector A | Straight G 1/2 Female |
Connector B | Straight G 1/2 Female |
Overall Length | 750mm |
Inside Diameter | 1/2in |
Maximum Operating Pressure | 140 bar |
Inner Hose Material | Synthetic Rubber |
Reinforcing Material | Steel |
Cover Material | Galvanized Steel Wire |
Connector B - Thread Standard | G |
Connector A - Angle | Straight |
Connector B - Thread Size | 1/2in |
Connector A - Thread Standard | G |
Connector B - Gender | Female |
Minimum Operating Temperature | -40°C |
Connector A - Thread Size | 1/2in |
Connector A - Gender | Female |
Maximum Operating Temperature | +121°C |
Connector B - Angle | Straight |