- RS Stock No.:
- 145-9797
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9797
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Connector A | BSP 3/8 BSP Female |
Overall Length | 58mm |
Inside Diameter | 3/8in |
Maximum Operating Pressure | 445bar |
Connector A - Thread Standard | BSP |
Connector B - Gender | Male |
Connector A - Gender | Male |
Connector A - Thread Size | 3/8-19in |