SKF 3000mm Hydraulic Hose Assembly, 3000 bar Max Pressure

Subtotal (1 unit)*

MYR6,626.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,626.52

*price indicative

RS Stock No.:
308-493
Mfr. Part No.:
THAP 300-H/3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

M16 Male

Connector B

M16 Male

Overall Length

3000mm

Maximum Operating Pressure

3000 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The SKF High Pressure hose, 300 MPa, 2x M16x1.5 cone male and 3m long, suitable for THAP 300E/K10 air driven pump set and THAP 300-HK1 hose conversion kit.

Product net weight 1.04 kg

Related links