Parker Hydraulic Tee Threaded Adapter 4R6MK4S, Connector A G 1/4 Female Connector B G 1/4 Female
- RS Stock No.:
- 797-2012
- Mfr. Part No.:
- 4R6MK4S
- Manufacturer:
- Parker
Subtotal (1 unit)**
MYR123.15
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR123.15 |
**price indicative
- RS Stock No.:
- 797-2012
- Mfr. Part No.:
- 4R6MK4S
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic Tee Threaded Adaptor | |
Connector B | G 1/4 Female | |
Material | Steel | |
Finish | Zinc Plated | |
Connector A - Thread Standard | G | |
Connector A - Gender | Female | |
Connector B - Gender | Female | |
Connector B - Thread Standard | G | |
Maximum Operating Pressure | 350bar | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic Tee Threaded Adaptor | ||
Connector B G 1/4 Female | ||
Material Steel | ||
Finish Zinc Plated | ||
Connector A - Thread Standard G | ||
Connector A - Gender Female | ||
Connector B - Gender Female | ||
Connector B - Thread Standard G | ||
Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Parker Hydraulic Tee Threaded Adapter 4J6MK4S, Connector A G 1/4 Female Connector B G 1/4 Female
- Parker Hydraulic Tee Threaded Adapter 16J6MK4S, Connector A G 1 Female Connector B G 1 Female
- Parker Hydraulic Tee Threaded Adapter 8J6MK4S, Connector A G 1/2 Female Connector B G 1/2 Female
- Parker Hydraulic Tee Threaded Adapter 8R6MK4S, Connector A G 1/2 Female Connector B G 1/2 Female
- Parker Hydraulic Tee Threaded Adapter 4JMK4S, Connector A G 1/4 Male Connector B G 1/4 Male
- Parker Hydraulic Tee Threaded Adapter 4S6MK4S, Connector A G 1/4 Male Connector B G 1/4 Male
- Parker Hydraulic Tee Threaded Adapter 8JMK4S, Connector A G 1/2 Male Connector B G 1/2 Male
- Parker Hydraulic Tee Threaded Adapter 6R6MK4S, Connector A G 3/8 Female Connector B G 3/8 Female